5-212534-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥163.31604
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥198.71945
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet
5-212534-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-212534-1

DigiKey Part Number
A34522-ND
Manufacturer
Manufacturer Product Number
5-212534-1
Description
CONN D-SUB HOUSING RCPT 21POS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 21 (17 + 4 Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
5-212534-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
21 (17 + 4 Coax or Power)
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C) - 21C4
Contact Type
Signal and Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
200µin (5.08µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester
Color
Blue
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥327.51000¥327.51
10¥278.33400¥2,783.34
25¥260.91280¥6,522.82
50¥248.46660¥12,423.33
100¥236.61750¥23,661.75
250¥221.82324¥55,455.81
Manufacturers Standard Package