M24308/4-260Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: ¥1,536.71000
Datasheet
M24308/4-260Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-260Z

DigiKey Part Number
1003-M24308/4-260Z-ND
Manufacturer
Manufacturer Product Number
M24308/4-260Z
Description
CONN D-SUB HOUSING PLUG 15POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 150°C
Mating Cycles
500
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.32000¥142.32
10¥120.95500¥1,209.55
25¥113.38200¥2,834.55
50¥107.97000¥5,398.50
100¥102.81850¥10,281.85
250¥96.38636¥24,096.59
500¥91.79124¥45,895.62
1,000¥87.41630¥87,416.30
Manufacturers Standard Package