264-721
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
264-721
264-721
264-721

264-721

DigiKey Part Number
2946-264-721-ND
Manufacturer
Manufacturer Product Number
264-721
Description
4-CONDUCTOR MINIATURE THROUGH TE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
264-721 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,341
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.54000¥38.54
10¥27.36400¥273.64
25¥23.96800¥599.20
50¥21.85280¥1,092.64
100¥20.10880¥2,010.88
250¥18.30096¥4,575.24
500¥17.25092¥8,625.46
1,000¥16.42397¥16,423.97
5,000¥15.14131¥75,706.55
Manufacturers Standard Package