AMPLIMITE 109 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-445007-1

DigiKey Part Number
A141539-ND
Manufacturer
Manufacturer Product Number
5-445007-1
Description
CONN D-SUB HOUSING PLUG 25POS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
EDA/CAD Models
5-445007-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
25
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Aluminum Alloy (Front) / Steel (Rear), Yellow Chromate Plated Zinc
Shell Finish Thickness
200µin (5.08µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester
Color
Blue
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,114.34000¥2,114.34
10¥1,797.40300¥17,974.03
25¥1,685.02560¥42,125.64
50¥1,659.31080¥82,965.54
Manufacturers Standard Package