61365-1 | ||
---|---|---|
DigiKey Part Number | A27862-ND | |
Manufacturer | ||
Manufacturer Product Number | 61365-1 | |
Description | CONN QC TAB 0.250 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 61365-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 45° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.63400 | ¥16.34 |
100 | ¥1.36520 | ¥136.52 |
1,000 | ¥1.13478 | ¥1,134.78 |
5,000 | ¥0.95176 | ¥4,758.80 |
10,000 | ¥0.83671 | ¥8,367.10 |