2-36161-6 | ||
---|---|---|
DigiKey Part Number | A135600-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-36161-6 | |
Description | CONN RING CIRC 10AWG #6 CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 6 Stud Circular 10 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-36161-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.148" (29.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Yellow, Brown Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.119" ~ 0.200" (3.02mm ~ 5.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥10.26200 | ¥102.62 |
500 | ¥7.77852 | ¥3,889.26 |
1,000 | ¥6.96736 | ¥6,967.36 |
5,000 | ¥6.29923 | ¥31,496.15 |
10,000 | ¥5.90612 | ¥59,061.20 |