
3-520106-2 | |
|---|---|
DigiKey Part Number | 17-3-520106-2TR-ND - Tape & Reel (TR) 17-3-520106-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-520106-2 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-520106-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.160" (4.06mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.855" (21.72mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.75000 | ¥4.75 |
| 10 | ¥4.03800 | ¥40.38 |
| 25 | ¥3.78160 | ¥94.54 |
| 50 | ¥3.60260 | ¥180.13 |
| 100 | ¥3.42980 | ¥342.98 |
| 250 | ¥3.21444 | ¥803.61 |
| 500 | ¥3.06098 | ¥1,530.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,400 | ¥2.91997 | ¥4,087.96 |
| 2,800 | ¥2.78056 | ¥7,785.57 |
| 4,200 | ¥2.70216 | ¥11,349.07 |
| 7,000 | ¥2.60652 | ¥18,245.64 |
| 9,800 | ¥2.54539 | ¥24,944.82 |
| 14,000 | ¥2.48218 | ¥34,750.52 |











