M3234 | ||
---|---|---|
DigiKey Part Number | 3720-M3234-ND | |
Manufacturer | ||
Manufacturer Product Number | M3234 | |
Description | CABLE GRP 11.05-17.91MM 3/4" NPT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 3/4" NPT Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.435" (11.05mm) | |
Outside Cable Diameter (Max) | 0.705" (17.91mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.620" (15.75mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.040" (26.4mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.32000 | ¥24.32 |
5 | ¥20.24400 | ¥101.22 |
10 | ¥18.21300 | ¥182.13 |
25 | ¥16.19160 | ¥404.79 |
50 | ¥14.57180 | ¥728.59 |
100 | ¥14.16720 | ¥1,416.72 |
250 | ¥13.76272 | ¥3,440.68 |
500 | ¥13.35800 | ¥6,679.00 |
1,000 | ¥12.14363 | ¥12,143.63 |