1-966067-3 | ||
---|---|---|
DigiKey Part Number | A122123-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-966067-3 | |
Description | CONN FERRULE DIN 16AWG BLACK | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-966067-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥1.07800 | ¥10.78 |
25 | ¥1.00240 | ¥25.06 |
50 | ¥0.95060 | ¥47.53 |
100 | ¥0.89900 | ¥89.90 |
250 | ¥0.83696 | ¥209.24 |
500 | ¥0.78874 | ¥394.37 |
1,000 | ¥0.74741 | ¥747.41 |
2,500 | ¥0.69230 | ¥1,730.75 |