1-966067-9 | ||
---|---|---|
DigiKey Part Number | A112905-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-966067-9 | |
Description | CONN FERRULE DIN 11AWG GRAY | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | Gray Wire Ferrule Connector DIN 11 AWG (4.00mm²) Single Wire | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-966067-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 11 AWG (4.00mm²) | |
Length - Overall | 17.00mm | |
Length - Pin | 10.00mm | |
Color | Gray | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1-966067-9 |
Environmental Information | 1-966067-9 Statement of Compliance |
CAD Models | 1-966067-9 Models |
PCN Design/Specification | Multiple Drawings Document Clarification 25/Feb/2019 |
EDA Models | 1-966067-9 Models |
3D Drawings | 1-966067-9.pdf |
Product Drawings | 966067 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.49600 | ¥14.96 |
25 | ¥1.39160 | ¥34.79 |
50 | ¥1.32180 | ¥66.09 |
100 | ¥1.24950 | ¥124.95 |
250 | ¥1.16316 | ¥290.79 |
500 | ¥1.09618 | ¥548.09 |
1,000 | ¥1.03878 | ¥1,038.78 |
2,500 | ¥0.96216 | ¥2,405.40 |
Attribute | Description |
---|---|
Other Names | A112905 -1-966067-9-SI 1-966067-9-ND |
Standard Package | 500 |