1-966066-1 | ||
---|---|---|
DigiKey Part Number | A128328-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-966066-1 | |
Description | CONN FERRULE DIN 16AWG RED | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | Red Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-966066-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.39000 | ¥13.90 |
500 | ¥1.01900 | ¥509.50 |
1,000 | ¥0.96558 | ¥965.58 |
5,000 | ¥0.80983 | ¥4,049.15 |
10,000 | ¥0.71194 | ¥7,119.40 |