Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-10150G

DigiKey Part Number
1175-3060-10150G-ND
Manufacturer
Manufacturer Product Number
3060-10150G
Description
CONN FERRULE 16 AWG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
16 AWG (1.50mm²)
Manufacturer
CNC Tech
Length - Overall
16.00mm
Packaging
Bulk
Length - Pin
10.00mm
Part Status
Active
Color
Red
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.62000¥6.20
25¥0.58240¥14.56
50¥0.55400¥27.70
100¥0.52680¥52.68
250¥0.49388¥123.47
500¥0.47024¥235.12
1,000¥0.44765¥447.65
2,500¥0.41962¥1,049.05
Manufacturers Standard Package