

11101015 | |
|---|---|
DigiKey Part Number | 288-1020-ND |
Manufacturer | |
Manufacturer Product Number | 11101015 |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer American Electrical Inc. | Size 16 AWG (1.50mm²) |
Packaging Bag | Length - Overall 16.50mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Black |
Insulation Insulated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.61300 | ¥16.13 |
| 25 | ¥1.50840 | ¥37.71 |
| 50 | ¥1.43560 | ¥71.78 |
| 100 | ¥1.36700 | ¥136.70 |
| 250 | ¥1.28152 | ¥320.38 |
| 500 | ¥1.22016 | ¥610.08 |
| 1,000 | ¥1.16177 | ¥1,161.77 |
| 2,500 | ¥1.08896 | ¥2,722.40 |














