22 AWG Hook-Up Wire 19/34 White 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892219 WH005

DigiKey Part Number
A892219W-100-ND
Manufacturer
Manufacturer Product Number
892219 WH005
Description
HOOK-UP STRND 22AWG WHT 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.064" (1.63mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Ratings
UL Style 1007/1569
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥509.36000¥509.36
2¥484.86500¥969.73
3¥471.00000¥1,413.00
5¥454.02000¥2,270.10
7¥443.11000¥3,101.77
10¥431.80100¥4,318.01
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 316
Unit Price: ¥509.36000
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 59
Unit Price: ¥509.36000
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 30
Unit Price: ¥509.36000
HOOK-UP STRND 22AWG RED 100'
In-Stock: 213
Unit Price: ¥509.36000
HOOK-UP STRND 22AWG YLW 100'
In-Stock: 32
Unit Price: ¥509.36000
Alternate Length
HOOK-UP STRND 22AWG WHT 1000'
In-Stock: 29
Unit Price: ¥2,840.11000
HOOK-UP STRND 22AWG WHT 500'
In-Stock: 5
Unit Price: ¥1,848.61000