Heat Shrink Tubing, Flexible 0.138" (3.50mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HST-05-BK-4

DigiKey Part Number
2057-HST-05-BK-4-ND
Manufacturer
Manufacturer Product Number
HST-05-BK-4
Description
HEAT SHRINK 3.0MM DIA BLACK 4' 2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.138" (3.50mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.138" (3.50mm)
Mfr
Inner Diameter - Recovered
0.059" (1.50mm)
Series
Recovered Wall Thickness
0.017" (0.43mm)
Packaging
Bag
Material
Part Status
Active
Features
Flame Retardant
Type
Color
Shrinkage Ratio
Operating Temperature
-55°C ~ 125°C
Length
4.00' (1.22m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 326
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
163¥2.57699¥420.05
326¥2.37018¥772.68
489¥2.25691¥1,103.63
815¥2.12206¥1,729.48
1,141¥2.03755¥2,324.84
1,630¥1.95172¥3,181.30
Manufacturers Standard Package