24 AWG Hook-Up Wire 7/32 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3070 WH005

DigiKey Part Number
A3070W-100-ND
Manufacturer
Manufacturer Product Number
3070 WH005
Description
HOOK-UP STRND 24AWG WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.088" (2.24mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
ISO 10993, UL Style 1015
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,300 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥6.73200¥673.20
200¥6.40615¥1,281.23
300¥6.22213¥1,866.64
500¥5.99632¥2,998.16
700¥5.85143¥4,096.00
1,000¥5.70098¥5,700.98
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 25
Unit Price: ¥686.81000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 13
Unit Price: ¥686.81000
HOOK-UP STRND 24AWG GREEN
In-Stock: 0
Unit Price: ¥6.73200
HOOK-UP STRND 24AWG YELLOW 100'
In-Stock: 44
Unit Price: ¥686.81000
HOOK-UP STRND 24AWG BLUE
In-Stock: 2600
Unit Price: ¥6.73200
Alternate Length
HOOK-UP STRND 24AWG WHITE 1000'
In-Stock: 1
Unit Price: ¥3,011.09000