
3070 WH001 | |
|---|---|
DigiKey Part Number | A3070W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3070 WH001 |
Description | HOOK-UP STRND 24AWG WHITE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.088" (2.24mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings ISO 10993, UL Style 1015 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,012.01000 | ¥3,012.01 |
| 2 | ¥2,864.30000 | ¥5,728.60 |
| 3 | ¥2,780.68333 | ¥8,342.05 |
| 5 | ¥2,678.20600 | ¥13,391.03 |
| 7 | ¥2,670.71857 | ¥18,695.03 |




