11101010 | ||
---|---|---|
DigiKey Part Number | 288-1016-ND | |
Manufacturer | ||
Manufacturer Product Number | 11101010 | |
Description | CONN FERRULE DIN 18AWG RED | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 16.50mm | |
Length - Pin | 10.00mm | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.39000 | ¥13.90 |
25 | ¥1.23240 | ¥30.81 |
50 | ¥1.14960 | ¥57.48 |
100 | ¥1.06740 | ¥106.74 |
250 | ¥0.94436 | ¥236.09 |
500 | ¥0.90322 | ¥451.61 |
1,000 | ¥0.73900 | ¥739.00 |
2,500 | ¥0.67741 | ¥1,693.52 |