


0190690121 | |
|---|---|
DigiKey Part Number | WM13685-ND |
Manufacturer | |
Manufacturer Product Number | 0190690121 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690121 Models |
Category | Length - Overall 0.696" (17.68mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.352" (8.94mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.25000 | ¥1.25 |
| 10 | ¥1.06500 | ¥10.65 |
| 25 | ¥0.99560 | ¥24.89 |
| 50 | ¥0.94720 | ¥47.36 |
| 100 | ¥0.90160 | ¥90.16 |
| 250 | ¥0.84480 | ¥211.20 |
| 500 | ¥0.80450 | ¥402.25 |
| 1,000 | ¥0.76592 | ¥765.92 |
| 3,000 | ¥0.70874 | ¥2,126.22 |













