31679 | ||
---|---|---|
DigiKey Part Number | A28039-ND | |
Manufacturer | ||
Manufacturer Product Number | 31679 | |
Description | CONN RING CIRC 22-26AWG #4 CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 31679 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.203" (5.16mm) | |
Length - Overall | 0.585" (14.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥17.95400 | ¥179.54 |
100 | ¥16.22170 | ¥1,622.17 |
1,000 | ¥13.12289 | ¥13,122.89 |
5,000 | ¥11.57367 | ¥57,868.35 |