NX6008NBKR | ||
---|---|---|
DigiKey Part Number | 1727-NX6008NBKRTR-ND - Tape & Reel (TR) 1727-NX6008NBKRCT-ND - Cut Tape (CT) 1727-NX6008NBKRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NX6008NBKR | |
Description | NX6008NBK/SOT23/TO-236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 270mA (Ta) 270mW (Ta), 1.3W (Tc) Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | NX6008NBKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 27 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 270mW (Ta), 1.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.24000 | ¥12.40 |
100 | ¥0.67070 | ¥67.07 |
500 | ¥0.52654 | ¥263.27 |
1,000 | ¥0.36564 | ¥365.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30287 | ¥908.61 |
6,000 | ¥0.28642 | ¥1,718.52 |
9,000 | ¥0.24377 | ¥2,193.93 |
30,000 | ¥0.22549 | ¥6,764.70 |
75,000 | ¥0.19501 | ¥14,625.75 |
150,000 | ¥0.16211 | ¥24,316.50 |