
Category | Power (Watts) 1/16W |
Manufacturer YAGEO | Tolerance ±1% |
Series | Features Moisture Resistant |
Packaging Book | Quantity 850 Pieces (17 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 1 ~ 75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥249.26000 | ¥249.26 |
| 10 | ¥216.56600 | ¥2,165.66 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| RC0402FR-0733RL | RES 33 OHM 1% 1/16W 0402 | 50 |
| RC0402FR-0710RL | RES 10 OHM 1% 1/16W 0402 | 50 |
| RC0402FR-071RL | RES 1 OHM 1% 1/16W 0402 | 50 |
| RC0402FR-0751RL | RES 51 OHM 1% 1/16W 0402 | 50 |








