


RC0402FR-071RL | |
|---|---|
DigiKey Part Number | 311-1.00LRTR-ND - Tape & Reel (TR) 311-1.00LRCT-ND - Cut Tape (CT) 311-1.00LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-071RL |
Description | RES 1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-071RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-071RL | YAGEO | 147,844 | YAG3451CT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.21500 | ¥2.15 |
| 25 | ¥0.15880 | ¥3.97 |
| 50 | ¥0.12580 | ¥6.29 |
| 100 | ¥0.10250 | ¥10.25 |
| 250 | ¥0.07940 | ¥19.85 |
| 500 | ¥0.06616 | ¥33.08 |
| 1,000 | ¥0.05591 | ¥55.91 |
| 5,000 | ¥0.03976 | ¥198.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.03511 | ¥351.10 |
| 20,000 | ¥0.03143 | ¥628.60 |
| 30,000 | ¥0.02964 | ¥889.20 |
| 50,000 | ¥0.02770 | ¥1,385.00 |
| 70,000 | ¥0.02660 | ¥1,862.00 |
| 100,000 | ¥0.02555 | ¥2,555.00 |


