



8PCV-03-006 | |
|---|---|
DigiKey Part Number | A98461-ND |
Manufacturer | |
Manufacturer Product Number | 8PCV-03-006 |
Description | CONN BARRIER STRIP 3CIRC 0.438" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 8PCV-03-006 Models |
Category | Wire Gauge 10-18 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc |
Number of Wire Entries 3 | Mounting Type Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.88000 | ¥37.88 |
| 10 | ¥26.90200 | ¥269.02 |
| 25 | ¥23.55960 | ¥588.99 |
| 50 | ¥21.47380 | ¥1,073.69 |
| 200 | ¥18.35155 | ¥3,670.31 |
| 400 | ¥17.23260 | ¥6,893.04 |
| 600 | ¥16.68940 | ¥10,013.64 |
| 1,000 | ¥16.10590 | ¥16,105.90 |
| 5,000 | ¥14.83584 | ¥74,179.20 |











