VS-FC420SA10 | ||
---|---|---|
DigiKey Part Number | VS-FC420SA10GI-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-FC420SA10 | |
Description | MOSFET N-CH 100V 435A SOT227 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 435A (Tc) 652W (Tc) Chassis Mount SOT-227 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.15mOhm @ 200A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 750µA | |
Gate Charge (Qg) (Max) @ Vgs | 375 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 17300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 652W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.34000 | ¥189.34 |
10 | ¥168.28000 | ¥1,682.80 |
100 | ¥147.18430 | ¥14,718.43 |
500 | ¥125.59758 | ¥62,798.79 |