SOT-227-4, miniBLOC Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥191.20000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 435A (Tc) | 10V | 2.15mOhm @ 200A, 10V | 3.8V @ 750µA | 375 nC @ 10 V | ±20V | 17300 pF @ 25 V | - | 652W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
1,627 In Stock | 1 : ¥230.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 150A (Tc) | 10V | 11mOhm @ 90A, 10V | 5V @ 4mA | 240 nC @ 10 V | ±20V | 7000 pF @ 25 V | - | 680W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
289 In Stock | 1 : ¥343.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 90A (Tc) | 10V | 56mOhm @ 55A, 10V | 5V @ 8mA | 245 nC @ 10 V | ±30V | 18000 pF @ 25 V | - | 1500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
220 In Stock | 1 : ¥384.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 138A (Tc) | 10V | 18mOhm @ 85A, 10V | 4.5V @ 1mA | 258 nC @ 10 V | ±20V | 20000 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
1,235 In Stock | 1 : ¥413.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 178A (Tc) | 10V | 11mOhm @ 100A, 10V | 4.5V @ 3mA | 540 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 830W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
603 In Stock | 1 : ¥413.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 53A (Tc) | 10V | 100mOhm @ 30A, 10V | 4.5V @ 250µA | 610 nC @ 10 V | ±30V | 24000 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
778 In Stock | 1 : ¥419.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 145A (Tc) | 10V | 17mOhm @ 75A, 10V | 5V @ 8mA | 355 nC @ 10 V | ±30V | 21000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
39 In Stock | 1 : ¥469.41000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 77A (Tc) | 20V | 31mOhm @ 40A, 20V | 2.8V @ 1mA | 232 nC @ 20 V | +25V, -10V | 3020 pF @ 1000 V | - | 278W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227 (ISOTOP®) | SOT-227-4, miniBLOC | ||
491 In Stock | 1 : ¥552.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 75A (Tc) | 10V | 36mOhm @ 50A, 10V | 3.9V @ 5mA | 500 nC @ 10 V | ±20V | - | - | 560W (Tc) | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
101 In Stock | 1 : ¥554.13000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 42A (Tc) | 10V | 210mOhm @ 33A, 10V | 5V @ 5mA | 570 nC @ 10 V | ±30V | 18500 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | ISOTOP® | SOT-227-4, miniBLOC | ||
158 In Stock | 1 : ¥1,112.04000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 100A (Tc) | 15V | 26mOhm @ 75A, 15V | 2.7V @ 15mA | 400 nC @ 15 V | ±15V | 10187 pF @ 1000 V | - | 523W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | |||
282 In Stock | 1 : ¥230.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 115A (Tc) | 10V, 15V | 18mOhm @ 70A, 10V | 5V @ 4mA | 240 nC @ 10 V | ±20V | 7500 pF @ 25 V | - | 680W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
107 In Stock | 1 : ¥231.75000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 57A (Tc) | 20V | 52mOhm @ 40A, 20V | 4V @ 10mA | 121 nC @ 20 V | +25V, -10V | 3185 pF @ 1000 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
170 In Stock | 1 : ¥241.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 61A (Tc) | 10V | 85mOhm @ 32A, 10V | 5.5V @ 8mA | 150 nC @ 10 V | ±30V | 8700 pF @ 25 V | - | 700W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
218 In Stock 360 Factory | 1 : ¥293.07000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 170A (Tc) | 10V | 7.4mOhm @ 85A, 10V | 4.5V @ 4mA | 190 nC @ 10 V | ±20V | 13500 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
324 In Stock | 1 : ¥309.74000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 170A (Tc) | 10V | 12mOhm @ 500mA, 10V | 4V @ 1mA | 240 nC @ 10 V | ±20V | 12600 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
275 In Stock | 1 : ¥343.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 112A (Tc) | 10V | 39mOhm @ 66A, 10V | 5V @ 8mA | 250 nC @ 10 V | ±30V | 18600 pF @ 25 V | - | 1500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
133 In Stock | 1 : ¥362.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 65A (Tc) | 10V | 65mOhm @ 33A, 10V | 5.5V @ 8mA | 230 nC @ 10 V | ±30V | 8900 pF @ 25 V | - | 830W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
143 In Stock | 1 : ¥380.75000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 400A (Tc) | 10V | 2.5mOhm @ 200A, 10V | 4.5V @ 8mA | 365 nC @ 10 V | ±20V | 23700 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
376 In Stock | 1 : ¥385.02000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 90A (Tc) | 10V | 49mOhm @ 50A, 10V | 5V @ 8mA | 240 nC @ 10 V | ±30V | 20000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
597 In Stock | 1 : ¥413.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 90A (Tc) | 10V | 33mOhm @ 500mA, 10V | 4.5V @ 3mA | 640 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
311 In Stock | 1 : ¥413.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 100A (Tc) | 10V | 24mOhm @ 55A, 10V | 4.5V @ 3mA | 500 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
223 In Stock | 1 : ¥461.37000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 105A (Tc) | 15V | 24mOhm @ 60A, 15V | 2.69V @ 15mA | 219 nC @ 15 V | +20V, -10V | 5873 pF @ 800 V | - | 365W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | |||
149 In Stock | 1 : ¥573.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 57A (Tc) | 10V | 110mOhm @ 43A, 10V | 5V @ 5mA | 570 nC @ 10 V | ±30V | 17550 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | ISOTOP® | SOT-227-4, miniBLOC | |||
193 In Stock | 1 : ¥315.16000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 77A (Tc) | 10V | 35mOhm @ 60A, 10V | 3.9V @ 5.4mA | 640 nC @ 10 V | ±20V | 13600 pF @ 25 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | ISOTOP® | SOT-227-4, miniBLOC |