G3R20MT12N | |
---|---|
DigiKey Part Number | 1242-G3R20MT12N-ND |
Manufacturer | |
Manufacturer Product Number | G3R20MT12N |
Description | SIC MOSFET N-CH 105A SOT227 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 105A (Tc) 365W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 60A, 15V | |
Vgs(th) (Max) @ Id | 2.69V @ 15mA | |
Gate Charge (Qg) (Max) @ Vgs | 219 nC @ 15 V | |
Vgs (Max) | +20V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 5873 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 365W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥461.37000 | ¥461.37 |
10 | ¥425.16200 | ¥4,251.62 |
25 | ¥411.53800 | ¥10,288.45 |
100 | ¥391.75170 | ¥39,175.17 |