MSC130SM120JCU3 | ||
---|---|---|
DigiKey Part Number | 150-MSC130SM120JCU3-ND | |
Manufacturer | ||
Manufacturer Product Number | MSC130SM120JCU3 | |
Description | SICFET N-CH 1.2KV 173A SOT227 | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1200 V 173A (Tc) 745W (Tc) Chassis Mount SOT-227 (ISOTOP®) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 80A, 20V | |
Vgs(th) (Max) @ Id | 2.8V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 464 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6040 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 745W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227 (ISOTOP®) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥831.03000 | ¥831.03 |
100 | ¥692.56110 | ¥69,256.11 |