Vishay General Semiconductor - Diodes Division Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥191.20000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 435A (Tc) | 10V | 2.15mOhm @ 200A, 10V | 3.8V @ 750µA | 375 nC @ 10 V | ±20V | 17300 pF @ 25 V | - | 652W (Tc) | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
0 In Stock Check Lead Time | 1 : ¥206.63000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 400A (Tc) | 10V | 2.75mOhm @ 200A, 10V | 5.4V @ 1mA | 250 nC @ 10 V | ±20V | 13700 pF @ 25 V | - | 909W (Tc) | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
0 In Stock Check Lead Time | 1 : ¥213.61000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 287A (Tc) | 10V | 4.7mOhm @ 200A, 10V | 4.3V @ 1mA | 250 nC @ 10 V | ±20V | 16500 pF @ 100 V | - | 937W (Tc) | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
0 In Stock Check Lead Time | 160 : ¥186.37731 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 130mOhm @ 23A, 10V | 4V @ 250µA | 420 nC @ 10 V | ±20V | 6900 pF @ 25 V | - | 543W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 6.5mOhm @ 108A, 10V | 4V @ 250µA | 380 nC @ 10 V | ±20V | 10700 pF @ 25 V | - | 480W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 38A (Tc) | 10V | 130mOhm @ 23A, 10V | 4V @ 250µA | 420 nC @ 10 V | ±20V | 6900 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 57A (Tc) | 10V | 80mOhm @ 34A, 10V | 4V @ 250µA | 338 nC @ 10 V | ±20V | 10000 pF @ 25 V | - | 625W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 190A (Tj) | 10V | 6.5mOhm @ 180A, 10V | 4.35V @ 250µA | 250 nC @ 10 V | ±20V | 10700 pF @ 25 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 38A (Tc) | 10V | 130mOhm @ 23A, 10V | 4V @ 250µA | 420 nC @ 10 V | ±20V | 6900 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 72A (Tc) | 10V | 80mOhm @ 34A, 10V | 4V @ 250µA | 338 nC @ 10 V | ±20V | 10000 pF @ 25 V | - | 1136W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 6.5mOhm @ 180A, 10V | 4V @ 250µA | 380 nC @ 10 V | ±20V | 10700 pF @ 25 V | - | 480W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 220A (Tc) | 10V | 7mOhm @ 150A, 10V | 5.1V @ 500µA | 350 nC @ 10 V | ±30V | 21000 pF @ 50 V | - | 789W (Tc) | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 108A (Tc) | 10V | 14mOhm @ 80A, 10V | 5.5V @ 250µA | 161 nC @ 10 V | ±30V | 10720 pF @ 50 V | - | 405W (Tc) | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC |