VS-FB190SA10 | |
---|---|
DigiKey Part Number | VS-FB190SA10-ND |
Manufacturer | |
Manufacturer Product Number | VS-FB190SA10 |
Description | MOSFET N-CH 100V 190A SOT227 |
Customer Reference | |
Detailed Description | N-Channel 100 V 190A (Tj) 568W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 180A, 10V | |
Vgs(th) (Max) @ Id | 4.35V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 250 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 568W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227 | |
Package / Case | ||
Base Product Number |