VS-FC270SA20 | |
---|---|
DigiKey Part Number | VS-FC270SA20-ND |
Manufacturer | |
Manufacturer Product Number | VS-FC270SA20 |
Description | MOSFET N-CH 200V 287A SOT227 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 287A (Tc) 937W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 200A, 10V | |
Vgs(th) (Max) @ Id | 4.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 250 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 937W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.62000 | ¥213.62 |
10 | ¥189.84500 | ¥1,898.45 |
100 | ¥166.04640 | ¥16,604.64 |
500 | ¥141.69326 | ¥70,846.63 |