IS181B | ||
---|---|---|
DigiKey Part Number | IS181BTR-ND - Tape & Reel (TR) IS181BCT-ND - Cut Tape (CT) IS181BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IS181B | |
Description | OPTOISO 3.75KV TRANS MINI-FLAT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.71000 | ¥4.71 |
10 | ¥2.88700 | ¥28.87 |
100 | ¥1.66240 | ¥166.24 |
1,000 | ¥1.30073 | ¥1,300.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19234 | ¥3,577.02 |
6,000 | ¥1.08394 | ¥6,503.64 |
15,000 | ¥1.01168 | ¥15,175.20 |
30,000 | ¥0.97555 | ¥29,266.50 |
75,000 | ¥0.93942 | ¥70,456.50 |
Attribute | Description |
---|---|
Other Names | IS181BTR IS181BCT IS181BDKR |
Standard Package | 3,000 |