15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
SDB-15PFFS-SL8001
SDB-15PFFS-SL8001

SDB-15PFFS-SL8001

DigiKey Part Number
1754-1138-ND
Manufacturer
Manufacturer Product Number
SDB-15PFFS-SL8001
Description
CONN D-SUB RCPT 15POS PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Features
Shielded
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Wire Gauge
22-26 AWG
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-40°C ~ 105°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.96000¥91.96
10¥78.17600¥781.76
30¥72.34333¥2,170.30
60¥68.88900¥4,133.34
120¥65.60175¥7,872.21
270¥61.95544¥16,727.97
510¥59.23912¥30,211.95
1,020¥56.41483¥57,543.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.