USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34000000-03

DigiKey Part Number
2150-34000000-03-ND
Manufacturer
Manufacturer Product Number
34000000-03
Description
USB CIRLE PCB PANEL MOUNT(THREAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Chogori Technologies Inc.
Features
Circular Threaded Coupling
Packaging
Bulk
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Part Status
Active
Operating Temperature
-45°C ~ 85°C
Connector Type
USB-A (USB TYPE-A)
Number of Ports
1
Number of Contacts
4
Current Rating (Amps)
1.5A
Gender
Plug
Mating Cycles
1500
Specifications
USB 2.0
Shielding
Unshielded
Mounting Type
Panel Mount, Through Hole
Contact Finish
Gold
Mounting Feature
Bulkhead - Front Side Nut; Vertical
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 394
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.53000¥104.53
10¥88.80300¥888.03
25¥83.23600¥2,080.90
50¥79.26300¥3,963.15
100¥75.48110¥7,548.11
250¥70.75808¥17,689.52
500¥67.38394¥33,691.97
1,000¥64.17219¥64,172.19
Manufacturers Standard Package