UA-20PMFP-LC7001 | ||
---|---|---|
DigiKey Part Number | 1754-1129-ND | |
Manufacturer | ||
Manufacturer Product Number | UA-20PMFP-LC7001 | |
Description | CONN RCPT USB2.0 TYPEA 4POS PCB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.23000 | ¥73.23 |
10 | ¥65.90500 | ¥659.05 |
25 | ¥62.08560 | ¥1,552.14 |
50 | ¥60.49460 | ¥3,024.73 |
100 | ¥58.90210 | ¥5,890.21 |
250 | ¥52.53456 | ¥13,133.64 |
450 | ¥49.35058 | ¥22,207.76 |
950 | ¥43.61963 | ¥41,438.65 |