
UA-20PMFJ-NC7001 | |
|---|---|
DigiKey Part Number | UA-20PMFJ-NC7001-ND |
Manufacturer | |
Manufacturer Product Number | UA-20PMFJ-NC7001 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.44000 | ¥115.44 |
| 10 | ¥98.13400 | ¥981.34 |
| 30 | ¥90.80700 | ¥2,724.21 |
| 50 | ¥87.59180 | ¥4,379.59 |
| 100 | ¥83.41230 | ¥8,341.23 |
| 250 | ¥78.19332 | ¥19,548.33 |
| 500 | ¥74.46528 | ¥37,232.64 |
| 1,000 | ¥70.91554 | ¥70,915.54 |











