1310-1016-01 | ||
---|---|---|
DigiKey Part Number | 4414-1310-1016-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 1310-1016-01 | |
Description | M22 PANEL CONNECTOR USB-A 2.0 + | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.71000 | ¥96.71 |
10 | ¥85.73800 | ¥857.38 |
30 | ¥82.44367 | ¥2,473.31 |
50 | ¥79.14460 | ¥3,957.23 |
100 | ¥74.74860 | ¥7,474.86 |
250 | ¥68.15268 | ¥17,038.17 |
500 | ¥63.75576 | ¥31,877.88 |
1,000 | ¥58.47945 | ¥58,479.45 |