1310-1001-01 | ||
---|---|---|
DigiKey Part Number | 4414-1310-1001-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 1310-1001-01 | |
Description | M16 PANEL CONNECTOR USB-A 2.0 + | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Features | - | |
Ingress Protection | IP64/IP67 - Dust Tight, Waterproof, Water Resistant | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.04000 | ¥91.04 |
10 | ¥81.92100 | ¥819.21 |
30 | ¥77.17067 | ¥2,315.12 |
50 | ¥75.19260 | ¥3,759.63 |
100 | ¥73.21420 | ¥7,321.42 |
250 | ¥65.29880 | ¥16,324.70 |
500 | ¥61.34140 | ¥30,670.70 |
1,000 | ¥54.21781 | ¥54,217.81 |