1310-0008-01 | ||
---|---|---|
DigiKey Part Number | 4414-1310-0008-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 1310-0008-01 | |
Description | M12 PANEL CONNECTOR MINI-USB 2.0 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.05000 | ¥168.05 |
10 | ¥147.15300 | ¥1,471.53 |
25 | ¥140.79040 | ¥3,519.76 |
50 | ¥136.24880 | ¥6,812.44 |
100 | ¥131.70750 | ¥13,170.75 |
250 | ¥124.44088 | ¥31,110.22 |
500 | ¥120.80760 | ¥60,403.80 |