


3258 | |
|---|---|
DigiKey Part Number | 1528-1786-ND |
Manufacturer | |
Manufacturer Product Number | 3258 |
Description | CBL USB2.0 MCR B RCPT-MCR B PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Female to Micro B Male 1.00' (304.8mm) |
Datasheet | Datasheet |
Category | Length 1.00' (304.8mm) |
Mfr | Specifications USB 2.0 |
Packaging Bulk | Transfer Rate 480Mbps |
Part Status Active | Color Black |
Configuration | Features 2 Screw Locks, Extension Cable, Panel Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.94000 | ¥40.94 |










