Cable Micro B Female to Micro B Male 0.50' (152.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Micro B Female to Micro B Male 0.50' (152.4mm) Shielded
CAB-15464_View2
CAB-15464_View3

15464

DigiKey Part Number
1568-15464-ND
Manufacturer
Manufacturer Product Number
15464
Description
CBL MCR B RCPT-MCR B PLUG 0.5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Micro B Female to Micro B Male 0.50' (152.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.50' (152.4mm)
Mfr
Wire Gauge
26 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
2 Screw Locks, Data Transfer and Charge, Extension Cable, Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,463
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.72000¥36.72
Manufacturers Standard Package