
6153 | |
|---|---|
DigiKey Part Number | 1528-6153-ND |
Manufacturer | |
Manufacturer Product Number | 6153 |
Description | USB TYPE C SCREW PANEL MOUNT TO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.57' (175.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Length | 0.57' (175.0mm) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.13000 | ¥25.13 |











