
SS-52400-007 | |
|---|---|
DigiKey Part Number | 380-SS-52400-007-ND |
Manufacturer | |
Manufacturer Product Number | SS-52400-007 |
Description | USB TYPE-C 3.1 RIGHT ANGLE WATER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS-52400-007 Models |
Category | Termination Solder |
Manufacturer Stewart Connector | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -30°C ~ 80°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 20V |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Metal |
Mounting Type Panel Mount, Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.45000 | ¥168.45 |
| 10 | ¥143.17400 | ¥1,431.74 |
| 25 | ¥134.20800 | ¥3,355.20 |
| 50 | ¥127.80240 | ¥6,390.12 |
| 240 | ¥114.42125 | ¥27,461.10 |
| 480 | ¥108.96700 | ¥52,304.16 |
| 720 | ¥105.89824 | ¥76,246.73 |










