
BRU-C-S-VT-P | |
|---|---|
DigiKey Part Number | 612-BRU-C-S-VT-P-ND |
Manufacturer | |
Manufacturer Product Number | BRU-C-S-VT-P |
Description | IN DEVELOPMENT: ACCLIMATE SEALED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Circular Threaded Coupling |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-C (USB TYPE-C) | Shielding Unshielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount, Through Hole | Insulation Color Black |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥223.21000 | ¥223.21 |










