
6071 | |
|---|---|
DigiKey Part Number | 1528-6071-ND |
Manufacturer | |
Manufacturer Product Number | 6071 |
Description | USB-C SCREW PANEL MOUNT TO 4PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 04 pos Socket to USB A Female Jack |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Rectangular 04 pos Socket to USB A Female Jack | |
Length | - | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.30000 | ¥21.30 |









