USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 0.48' (146.1mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 0.48' (146.1mm) Shielded
CAB-15455_View2
CAB-15455_View3

15455

DigiKey Part Number
1568-15455-ND
Manufacturer
Manufacturer Product Number
15455
Description
CABLE C RCPT TO C PLUG 0.48'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 0.48' (146.1mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bulk
Wire Gauge
24 AWG, 30 AWG, 32 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
0.48' (146.1mm)
Features
2 Screw Locks, Data Transfer and Charge, Extension Cable, Panel Mount, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,497
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.92000¥140.92
Manufacturers Standard Package