
Category | Length 0.98' (300.0mm) |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥300.95000 | ¥300.95 |
| 10 | ¥255.75800 | ¥2,557.58 |
| 25 | ¥239.74720 | ¥5,993.68 |
| 50 | ¥228.30980 | ¥11,415.49 |
| 100 | ¥217.42230 | ¥21,742.23 |
| 250 | ¥203.82764 | ¥50,956.91 |











