



CG-U3CMCF20-PM | |
|---|---|
DigiKey Part Number | 6089-CG-U3CMCF20-PM-ND |
Manufacturer | |
Manufacturer Product Number | CG-U3CMCF20-PM |
Description | CABLE C RCPT TO C PLUG 1.67' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to C Male 1.67' (508.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Series | Wire Gauge 26 AWG, 32 AWG, 34 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features 2 Screw Locks, Data Transfer and Charge, Panel Mount |
Length 1.67' (508.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥258.77000 | ¥258.77 |
| 10 | ¥219.91600 | ¥2,199.16 |
| 25 | ¥206.14440 | ¥5,153.61 |
| 50 | ¥196.30980 | ¥9,815.49 |
| 100 | ¥186.94740 | ¥18,694.74 |
| 250 | ¥175.25676 | ¥43,814.19 |










