Cable C Female to C Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U3A00056-05M

DigiKey Part Number
5073-U3A00056-05M-ND
Manufacturer
Manufacturer Product Number
U3A00056-05M
Description
CA USB-C PNL/USB-CM 0.5 MTR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable C Female to C Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.64' (500.0mm)
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥197.07000¥197.07
10¥167.48400¥1,674.84
25¥156.99760¥3,924.94
50¥149.50340¥7,475.17
100¥142.37210¥14,237.21
250¥133.46780¥33,366.95
500¥127.10588¥63,552.94
Manufacturers Standard Package