USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 3.28' (1.00m) Shielded
USBC2SIL1MUSBCBK

USBC2SIL1MUSBCBK

DigiKey Part Number
1939-USBC2SIL1MUSBCBK-ND
Manufacturer
Manufacturer Product Number
USBC2SIL1MUSBCBK
Description
INLINE USBC 3.1 EXTENSION CORD 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bulk
Wire Gauge
24 AWG, 30 AWG, 32 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
3.28' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥185.41000¥185.41
10¥162.35700¥1,623.57
25¥155.34360¥3,883.59
50¥150.33360¥7,516.68
100¥145.32200¥14,532.20
250¥137.30444¥34,326.11
500¥133.29564¥66,647.82